Transient Voltage Suppressor diode, D5.4x7.5, 8.65V .. 9.55V, 1500W
Microsemi 1.5KE9.1CA technical specifications.
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.5KE9.1CA to view detailed technical specifications.
No datasheet is available for this part.