Sign in to ask questions about the Microsemi 1075MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1075MP technical specifications.
| Collector Emitter Breakdown Voltage | 65V |
| Gain | 8.5dB |
| Max Collector Current | 6.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 1.15GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1075MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.