150A, 45V, TO-249, Power Modules
Checking distributor stock and pricing after the page loads.
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 1kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |