The 15KP36C bidirectional diode from Microsemi features a minimum breakdown voltage of 40V and a maximum reverse leakage current of 10uA. It operates within a temperature range of -65°C to 150°C and can withstand a peak pulse current of 227A and a peak pulse power of 15kW. The diode is available in a through-hole packaging option and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi 15KP36C technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 227A |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |