The 15KPA160CAE3/TR13 is a single zener diode with a minimum breakdown voltage of 178.7V and a peak pulse current of 58.4A. It is packaged in a P-lead package and is designed for through-hole mounting. The diode operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Microsemi 15KPA160CAE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 15KPA160CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 178.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.4A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA160CAE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.