TVS DIODE 17V 29.3V P600
Microsemi 15KPA17CAE3/TR13 technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.99V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 515.4A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA17CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.