The 15KPA18CAE3/TR13 Zener diode from Microsemi features a breakdown voltage of 20.11V and a peak pulse current of 488.7A. It is packaged in a P-Through Hole package and is RoHS compliant. Operating temperature range is from -55°C to 175°C. This diode is not designed for power line protection and has a peak pulse power of 15kW.
Microsemi 15KPA18CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 20.11V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 488.7A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA18CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.