The 15KPA26CAE3/TR13 Zener diode from Microsemi features a single channel with a minimum breakdown voltage of 29.04V and a peak pulse power rating of 1.5kW. It is designed for through hole mounting in a P-case package with tin, matte contact plating. The diode operates within a temperature range of -55°C to 175°C. It is RoHS compliant and available in quantities of 800 per reel.
Microsemi 15KPA26CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 29.04V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 343.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA26CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.