The 1N1304 diode is a general-purpose diode with a maximum operating temperature of 200°C and a maximum repetitive reverse voltage of 200V. It can handle a forward current of 40A and a peak non-repetitive surge current of 800A. The diode is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging option and is mounted using a stud.
Microsemi 1N1304 technical specifications.
| Forward Current | 40A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.