
Diode Switching 200V 15A 2-Pin DO-4
Microsemi 1N1614JANTX technical specifications.
| Package/Case | DO-4 |
| Forward Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS | Compliant |
No datasheet is available for this part.