The 1N276 diode from Microsemi operates over a temperature range of -60°C to 90°C. It can withstand a maximum repetitive reverse voltage of 70V and a peak non-repetitive surge current of 400mA. The device is packaged in bulk and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -60°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |