Microsemi 1N2804RB technical specifications.
| Impedance | 200mR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.