The 1N2812A is a Zener diode with a Zener voltage of 14V and a tolerance of 10%. It has a maximum power dissipation of 50W and can operate over a temperature range of -65°C to 175°C. The diode is packaged in a TO-204AD case and is mounted through-hole. It is not RoHS compliant.
Microsemi 1N2812A technical specifications.
| Package/Case | TO-204AD |
| Impedance | 1.2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 14V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N2812A to view detailed technical specifications.
No datasheet is available for this part.