
The 1N2825B is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 50W and a maximum reverse leakage current of 10uA. The diode is packaged in a TO-3 case and is mounted through a hole. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Impedance | 3.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Not CompliantYes |