Diode Zener Single 47V 5% 10W 2-Pin DO-4
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Impedance | 14R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Not CompliantYes |