The 1N2996B is a DO-213AA packaged Zener diode with a nominal Zener voltage of 50V and a tolerance of 5%. It can handle a maximum power dissipation of 10W and operates over a temperature range of -65°C to 175°C. The diode is mounted via a stud and chassis configuration and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 50V |
| RoHS | Not Compliant |