The 1N2999B Zener diode from Microsemi features a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 10W. It has a Zener voltage of 56V with a tolerance of 5%. The diode is packaged in a DO-213AA case and is mounted via a stud on a chassis. The device is radiation hardened, but not RoHS compliant.
Microsemi 1N2999B technical specifications.
| Package/Case | DO-213AA |
| Impedance | 16R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 56V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N2999B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.