1 Watt Zener Diode D0-13 / Bulk
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |