The 1N3016B-1 is a Zener diode from Microsemi with a nominal Zener voltage of 6.8V and a tolerance of 5%. It has a maximum power dissipation of 1W and can operate over a temperature range of -55°C to 175°C. The device is packaged in a bulk package and is not RoHS compliant. It has an impedance of 3.5 ohms.
Checking distributor stock and pricing after the page loads.
| Impedance | 3.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |