1 Watt Zener DIODED0-13
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |