The 1N3025BUR-1 is a Zener diode from Microsemi with a Zener voltage of 16V and a tolerance of 5%. It has a maximum power dissipation of 1W and is packaged in the DO-213AB surface mount package. The diode operates over a temperature range of -55°C to 175°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N3025BUR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-213AB |
| Impedance | 16R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3025BUR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.