The 1N3035B-1 Zener diode has an impedance of 70 ohms and operates over a temperature range of -55°C to 175°C. It has a maximum power dissipation of 1W and is available in a through-hole package. The device is not RoHS compliant.
Microsemi 1N3035B-1 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3035B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.