The 1N3045B-1 is a Zener diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 1W and an impedance of 450R. The device is available in a through-hole packaging configuration. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Impedance | 450R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 110V |
| RoHS | Not Compliant |