The 1N3164 diode rectifier from Microsemi has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 200V and a maximum reverse current of 10mA. The diode's forward current is 300A. The device is packaged in bulk and mounted via a stud. It is not radiation hardened and not RoHS compliant.
Microsemi 1N3164 technical specifications.
| Forward Current | 300A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10mA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6.25kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.