The 1N3208 diode is a general-purpose device with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 50V and a maximum reverse current of 10uA. The diode is designed for stud mount applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 40A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |