The 1N3208R diode from Microsemi is a general-purpose device with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 40A and a maximum reverse voltage of 50V. The diode is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 40A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |