The 1N3263 is a power rectifier diode with a maximum operating temperature of 190°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 5kA. The diode is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with a stud mount.
Checking distributor stock and pricing after the page loads.
| Forward Current | 275A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 75uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |