The 1N3288 diode from Microsemi operates between -65°C and 200°C, with a maximum repetitive reverse voltage of 100V and a maximum reverse current of 50uA. It can handle a peak non-repetitive surge current of 2kA. This diode is packaged in bulk and is not RoHS compliant.
Microsemi 1N3288 technical specifications.
| Forward Current | 125A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3288 to view detailed technical specifications.
No datasheet is available for this part.