The 1N3333B is a Zener diode with a Zener voltage of 52V and an impedance of 5.5R. It has a maximum power dissipation of 50W and can operate over a temperature range of -65°C to 175°C. The diode is packaged in a DO-5 package and is suitable for stud, chassis mounting. It is not RoHS compliant and has been radiation hardened.
Sign in to ask questions about the Microsemi 1N3333B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N3333B technical specifications.
| Package/Case | DO-5 |
| Impedance | 5.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 52V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3333B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.