The 1N3336B Zener diode from Microsemi features a DO-5 package with a stud mount configuration, suitable for chassis mounting. It has a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 50W. The device exhibits a Zener voltage of 68V with a tolerance of 5% and a maximum reverse leakage current of 10uA. The 1N3336B is not RoHS compliant, but it does offer radiation hardening capabilities.
Sign in to ask questions about the Microsemi 1N3336B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N3336B technical specifications.
| Package/Case | DO-5 |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 68V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3336B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.