The 1N3347B Zener diode from Microsemi features a DO-5 package with stud mount and a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 50W and a Zener voltage of 160V with a tolerance of 5%. The diode also exhibits a maximum reverse leakage current of 10uA and an impedance of 80R.
Sign in to ask questions about the Microsemi 1N3347B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N3347B technical specifications.
| Package/Case | DO-5 |
| Impedance | 80R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 160V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3347B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.