The 1N3493 diode is a high-current device with a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 400A. It can handle a forward current of up to 35A and has a maximum reverse current of 10uA. The diode is available in a through-hole package and is suitable for operation over a temperature range of -65°C to 175°C.
Microsemi 1N3493 technical specifications.
| Forward Current | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.