Diode Switching 50V 0.3A 2-Pin DO-35
Microsemi 1N3600 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.