The 1N3623 diode from Microsemi features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 800V and a peak non-repetitive surge current of 400A. The diode is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 25A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |