Microsemi 1N3889 technical specifications.
| Forward Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.