Sign in to ask questions about the Microsemi 1N3993A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N3993A technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 100uA |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 3.9V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3993A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.