Diode Zener Single 6.2V 10% 10W 2-Pin DO-4
Microsemi 1N3998A technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 6.2V |
| RoHS | Not CompliantYes |
No datasheet is available for this part.