The 1N4000A diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 10W and a maximum reverse leakage current of 10uA. This diode is not RoHS compliant and is radiation hardened. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 7.5V |
| RoHS | Not CompliantYes |