Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
Microsemi 1N4148-1 technical specifications.
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Reverse Recovery Time-Max | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.