
Diode Switching 75V 0.2A 2-Pin DO-35 T/R
Checking distributor stock and pricing after the page loads.
Microsemi 1N4148-1/TR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Forward Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 20ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
