
The 1N4148-1JAN diode is a through-hole packaged device with a maximum operating temperature range of -65°C to 200°C. It can handle a maximum forward current of 200mA and a maximum repetitive reverse voltage of 75V. The diode has a reverse recovery time of 5ns and a maximum reverse current of 75uA.
Microsemi 1N4148-1JAN technical specifications.
| Package/Case | DO-35 |
| Forward Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 75uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.
