Diode Switching 75V 0.2A 2-Pin DO-35
Microsemi 1N4148-1JANTX technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 500nA |
| Mount | Through Hole |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.