Diode Zener Single 4.7V 10% 50W 3-Pin(2+Tab) TO-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-204AD |
| Impedance | 120mR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 4.7V |
| RoHS | Not CompliantYes |