
The 1N4567A-1 is a Zener diode with a nominal voltage of 6.4V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with a through-hole mount. The device operates over a temperature range of -65°C to 175°C. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N4567A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4567A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
