FILTER UNIT, 80MM - More Details
Microsemi 1N4571A technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.4V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.