
This Zener diode features an impedance of 50 ohms and a maximum operating temperature of 175°C. It can handle a maximum power dissipation of 500 milliwatts and has a maximum reverse leakage current of 2 microamperes. The diode is packaged in bulk and is intended for through-hole mounting.
Sign in to ask questions about the Microsemi 1N4576A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N4576A technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 6.4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4576A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.