Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35
Microsemi 1N4577A technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 6.4V |
| RoHS | Not Compliant |
No datasheet is available for this part.