Diode Switching 70V 0.225A 2-Pin DO-35 T/R
Microsemi 1N457AT/R technical specifications.
| Forward Current | 225mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.