Diode Zener Single 4.7V 5% 480mW 2-Pin DO-35
Microsemi 1N4624 technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.