Zener Diodes Zener Voltage Regulator Diode
Microsemi 1N4733UR-1 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 5.1V |
| RoHS | Not CompliantYes |
No datasheet is available for this part.